1414804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414770

DigiKey Part Number
277-1414770-ND
Manufacturer
Manufacturer Product Number
1414770
Description
CIRC CBL 5POS PLUG TO WIRE 4.92'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
1414770 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5 (4 Power + PE)
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
K
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
4.92' (1.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$361.61000$361.61
Manufacturers Standard Package