M20 Locknut Nut 1.024" (26.00mm) Polyamide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414570

DigiKey Part Number
1414570-ND
Manufacturer
Manufacturer Product Number
1414570
Description
NUT LOCKNUT PA M20
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M20 Locknut Nut 1.024" (26.00mm) Polyamide
Datasheet
 Datasheet
EDA/CAD Models
1414570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
M20
Thickness
0.236" (6.00mm)
Width
1.024" (26.00mm)
Material
Polyamide
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.47000$2.47