M12-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M12-Series
Tolerance-compensating M12 screw connection

1414232

DigiKey Part Number
277-10511-ND
Manufacturer
Manufacturer Product Number
1414232
Description
CONN INSERT SHELL PNL MNT SNAPIN
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
M12
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount, Snap-In
Mounting Feature
-
Fastening Type
Threaded
Orientation
-
Shell Material
Polyamide (PA66), Nylon 6/6 and Zinc Die Cast
Shell Finish
Nickel
Housing Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Not Included
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.