1414077
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1414077
1414077
1414077

1414077

DigiKey Part Number
277-3705-ND
Manufacturer
Manufacturer Product Number
1414077
Description
CONN TERM BLK FEED THRU 12-30AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 12-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
1414077 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
Last Time Buy Date: 30/9/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$57.05000$57.05