1413445.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1413445

DigiKey Part Number
277-1413445TR-ND - Tape & Reel (TR)
277-1413445CT-ND - Cut Tape (CT)
277-1413445DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1413445
Description
HYBRID FLUSH-TYPE SOCKET ETHERNE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1413445 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
8 (Data)
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Board Guide
Shielding
Current Rating (Amps)
4.5A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$153.03000$153.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$110.94920$11,094.92
Manufacturers Standard Package