
1413052 | |
---|---|
DigiKey Part Number | 277-3322-ND |
Manufacturer | |
Manufacturer Product Number | 1413052 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE MBKKB Series |
Datasheet | Datasheet |
EDA/CAD Models | 1413052 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE MBKKB Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |