
1411487 | |
|---|---|
DigiKey Part Number | 1411487-ND |
Manufacturer | |
Manufacturer Product Number | 1411487 |
Description | HC-EVO-B06PT-BWSC-HL-M20ELC-AL |
Customer Reference | |
Detailed Description | 6+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1411487 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 6+Ground | |
Size | B6 | |
Thread Size | M20 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $674.66000 | $674.66 |

