1411345
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411345

DigiKey Part Number
1411345-ND
Manufacturer
Manufacturer Product Number
1411345
Description
CONN BASE BOTTOM ENTRY SZD25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry D25 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1411345 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
D25
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.819" L x 1.535" W x 1.024" H (97.00mm x 39.00mm x 26.00mm)
Housing Color
Black
Features
Cover
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$220.88000$220.88
Manufacturers Standard Package