
1411129 | |
|---|---|
DigiKey Part Number | 1411129-ND |
Manufacturer | |
Manufacturer Product Number | 1411129 |
Description | CABLE GLAND 30-36MM M50 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M50 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1411129 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.181" (30.00mm) | |
Outside Cable Diameter (Max) | 1.417" (36.00mm) | |
Thread Size | M50 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.89000 | $81.89 |









