
1407711 | |
---|---|
DigiKey Part Number | 277-12923-ND |
Manufacturer | |
Manufacturer Product Number | 1407711 |
Description | HC-EVO-B10PT-BWD-HL-M25-PLRBK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1407711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 10+Ground | |
Size | B10 | |
Thread Size | M25 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $541.73000 | $541.73 |