1407583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407583

DigiKey Part Number
277-12920-ND
Manufacturer
Manufacturer Product Number
1407583
Description
CONN PLUG MALE 3POS GOLD SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
1407583 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Angled
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
48VAC, 60VDC
Cable Opening
0.138" ~ 0.197" (3.50mm ~ 5.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$162.18000$162.18
Manufacturers Standard Package