
1407552 | |
---|---|
DigiKey Part Number | 1407552-ND |
Manufacturer | |
Manufacturer Product Number | 1407552 |
Description | CBL ASY CIRC 4P F TO RJ45 32.81' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407552 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments - IP65, IP67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $864.45000 | $864.45 |