1407549 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $468.48000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $601.76000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $579.37000
Datasheet
1407548
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407549

DigiKey Part Number
1407549-ND
Manufacturer
Manufacturer Product Number
1407549
Description
CBL ASSY CIRC 4P F TO RJ45 6.56'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
1407549 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Green
Shielding
Double Shielded
Usage
Cat5e, Industrial Environments - IP65, IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$652.80000$652.80
Manufacturers Standard Package