
1404369 | |
|---|---|
DigiKey Part Number | 1404369-ND |
Manufacturer | |
Manufacturer Product Number | 1404369 |
Description | CBL ASSY CIRC 4P F TO RJ45 16.4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1404369 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $965.29000 | $965.29 |

