
1403157 | |
---|---|
DigiKey Part Number | 277-12789-ND |
Manufacturer | |
Manufacturer Product Number | 1403157 |
Description | CBL ASSY CIRC 4P F TO RJ45 0.98' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p8c 0.98' (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1403157 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p8c | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | Industrial Environments - IP67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $620.86000 | $620.86 |