
1401999 | |
|---|---|
DigiKey Part Number | 1401999-ND |
Manufacturer | |
Manufacturer Product Number | 1401999 |
Description | TERMINATING RESISTOR CANOPEN<SUP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminator | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Copper Alloy | |
Features | Resistor | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.45000 | $193.45 |


