20 A Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1382378

DigiKey Part Number
277-1382378-ND
Manufacturer
Manufacturer Product Number
1382378
Description
PACT SPC-20-1A-D13
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 A Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1382378 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Non-Invasive (Split Core)
Manufacturer
Phoenix Contact
Current Rating (Amps)
20 A
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Size / Dimension
2.874" L x 0.866" W (73.00mm x 22.00mm)
Part Status
Active
Height - Seated (Max)
1.378" (35.00mm)
Frequency Range
50Hz ~ 60Hz
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$967.26000$967.26
Manufacturers Standard Package