
1378550 | |
|---|---|
DigiKey Part Number | 277-1378550-ND |
Manufacturer | |
Manufacturer Product Number | 1378550 |
Description | CONN RECEPTACLE 1.27MM 40POS IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1378550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.41000 | $49.41 |
| 10 | $41.97900 | $419.79 |
| 25 | $39.34480 | $983.62 |
| 77 | $36.34117 | $2,798.27 |
| 154 | $34.60662 | $5,329.42 |
| 308 | $32.95513 | $10,150.18 |
| 539 | $31.67993 | $17,075.48 |
| 1,001 | $30.32715 | $30,357.48 |
| 2,541 | $28.40012 | $72,164.70 |



