
1378548 | |
|---|---|
DigiKey Part Number | 277-1378548-ND |
Manufacturer | |
Manufacturer Product Number | 1378548 |
Description | CONN RECEPTACLE 1.27MM 26POS IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1378548 Models |
Category | Number of Rows 2 |
Manufacturer Phoenix Contact | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Wire Gauge 30 AWG |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 10 | $23.40700 | $234.07 |



