
1568251514 | |
---|---|
DigiKey Part Number | 281-1568251514-ND |
Manufacturer | |
Manufacturer Product Number | 1568251514 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | 4 | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.70564 | $352.82 |
1,000 | $0.67198 | $671.98 |
1,500 | $0.65296 | $979.44 |
2,000 | $0.63983 | $1,279.66 |
2,500 | $0.62985 | $1,574.62 |
3,000 | $0.62176 | $1,865.28 |
3,500 | $0.61505 | $2,152.67 |
4,000 | $0.60927 | $2,437.08 |
4,500 | $0.60421 | $2,718.95 |