
1357875 | |
---|---|
DigiKey Part Number | 277-1357875-ND |
Manufacturer | |
Manufacturer Product Number | 1357875 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Router Ethernet, RJ-45 |
Datasheet | Datasheet |
EDA/CAD Models | 1357875 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,852.70000 | $12,852.70 |