Tab Contact Tin 16-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tab Contact Tin 16-20 AWG Crimp Stamped
CONNEXIS Series Wire-to-Board Connectors

1340895

DigiKey Part Number
277-1340895TR-ND - Tape & Reel (TR)
277-1340895CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1340895
Description
CONN PIN 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1340895 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.63000$1.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.32576$5,303.04
Manufacturers Standard Package