
PE0402FRF7T0R01L | |
---|---|
DigiKey Part Number | 13-PE0402FRF7T0R01LTR-ND - Tape & Reel (TR) 13-PE0402FRF7T0R01LCT-ND - Cut Tape (CT) 13-PE0402FRF7T0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF7T0R01L |
Description | RES 0.01 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF7T0R01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.63900 | $46.39 |
25 | $3.95760 | $98.94 |
50 | $3.53240 | $176.62 |
100 | $3.16940 | $316.94 |
250 | $2.77204 | $693.01 |
500 | $2.52292 | $1,261.46 |
1,000 | $2.31131 | $2,311.31 |
5,000 | $1.99209 | $9,960.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.81140 | $18,114.00 |
20,000 | $1.70685 | $34,137.00 |
30,000 | $1.69262 | $50,778.60 |