



1336343 | |
---|---|
DigiKey Part Number | 277-1336343-ND |
Manufacturer | |
Manufacturer Product Number | 1336343 |
Description | MULTI-LEVEL DIN RAIL TERM BLOCK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1336343 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 8 | |
Number of Levels | 4; 2 Connected, 1 Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In | |
Current - IEC | 18 A | |
Voltage - IEC | 500V | |
Current - UL | 18 A | |
Voltage - UL | 500V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | Diode, LED | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.23000 | $137.23 |