
1328360 | |
|---|---|
DigiKey Part Number | 277-1328360-ND |
Manufacturer | |
Manufacturer Product Number | 1328360 |
Description | Relay Module and electronic fuse |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 6A AC 24 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1328360 Models |
Category | Current Rating (Amps) 6A |
Manufacturer Phoenix Contact | Voltage Rating - DC 24 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency cULus, UR |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $508.09000 | $508.09 |

