
1322568 | |
|---|---|
DigiKey Part Number | 277-1322568-ND |
Manufacturer | |
Manufacturer Product Number | 1322568 |
Description | PT 6-T P/P HV RD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Red 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1322568 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Component, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $113.62120 | $5,681.06 |



