
1239603 | |
|---|---|
DigiKey Part Number | 277-1239603-ND |
Manufacturer | |
Manufacturer Product Number | 1239603 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1239603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Copper Zinc | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $178.98200 | $1,789.82 |


