
1212645 | |
---|---|
DigiKey Part Number | 1212645-ND |
Manufacturer | |
Manufacturer Product Number | 1212645 |
Description | SF-BIT-HEX 2-50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 2mm | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Weight | 0.018 lb (8.16 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.17000 | $33.17 |