
1212642 | |
---|---|
DigiKey Part Number | 1212642-ND |
Manufacturer | |
Manufacturer Product Number | 1212642 |
Description | HEX KEY T-HANDLE 6MM 7.87" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 6mm 7.87" (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 6mm | |
Length - Overall | 7.87" (200.0mm) | |
Features | Ball End, Chrome Finish, Ergonomic | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $87.11200 | $435.56 |