1212134.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212134

DigiKey Part Number
1212134-ND
Manufacturer
Manufacturer Product Number
1212134
Description
CUTTER CABLE CIRC CROSS 16.14"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular 16.14" (410.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
16.14" (410.0mm)
Features
Ratcheting
Capacity
62mm Dia Soft Wire
Weight
5.4 lbs (2.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,183.51000$9,183.51
Manufacturers Standard Package