
1209091 | |
---|---|
DigiKey Part Number | 277-12724-ND |
Manufacturer | |
Manufacturer Product Number | 1209091 |
Description | TESTER AC/DC VOLTAGE/CONT IP65 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage 12 ~ 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage 12 ~ 1000V | |
Ratings | CAT III 1000V, CAT IV 600V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,018.30000 | $1,018.30 |