AL Series Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208979

DigiKey Part Number
277-12723-ND
Manufacturer
Manufacturer Product Number
1208979
Description
CONN FERRULE 18AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
1208979 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,112
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.40000$1.40