
1201358 | |
---|---|
DigiKey Part Number | 1201358-ND |
Manufacturer | |
Manufacturer Product Number | 1201358 |
Description | DIN RAIL 32MMX15MM UNSLOTTED 78" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Unslotted Copper 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1201358 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | G Section | |
Slotted/Unslotted | Unslotted | |
Size | 1.260" W x 0.591" H (32.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Copper | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $854.35800 | $8,543.58 |