
1200164 | |
---|---|
DigiKey Part Number | 277-12713-ND |
Manufacturer | |
Manufacturer Product Number | 1200164 |
Description | CONN FERRULE DIN 14AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1200164 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |