
1199427 | |
|---|---|
DigiKey Part Number | 277-1199427-ND |
Manufacturer | |
Manufacturer Product Number | 1199427 |
Description | NBC-R4AC/0 5-94L/R4AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $343.00000 | $343.00 |
| 10 | $291.51000 | $2,915.10 |
| 25 | $273.26640 | $6,831.66 |
| 50 | $260.23180 | $13,011.59 |
| 100 | $247.82150 | $24,782.15 |
| 250 | $232.32776 | $58,081.94 |


