
1197611 | |
|---|---|
DigiKey Part Number | 277-1197611-ND |
Manufacturer | |
Manufacturer Product Number | 1197611 |
Description | SACB- 8/3-L-C-M8 HD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening Black |
Datasheet | Datasheet |
EDA/CAD Models | 1197611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8, M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $890.96000 | $890.96 |


