
1197606 | |
---|---|
DigiKey Part Number | 277-1197606-ND |
Manufacturer | |
Manufacturer Product Number | 1197606 |
Description | SACB- 6/3-L-C-M8 HD GG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening Black |
Datasheet | Datasheet |
EDA/CAD Models | 1197606 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8, M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $720.68000 | $720.68 |