1183807
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1183807
Single Pair Ethernet
Ethernet finally goes the distance

1183808

DigiKey Part Number
277-1183808-ND
Manufacturer
Manufacturer Product Number
1183808
Description
CABLE MOD 2P2C JACK-JACK 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1183808 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Jack
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Black
Features
Latch Lock, Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$130.39000$130.39
10$130.04100$1,300.41
Manufacturers Standard Package