
1182093 | |
|---|---|
DigiKey Part Number | 277-1182093-ND |
Manufacturer | |
Manufacturer Product Number | 1182093 |
Description | FRAME MODULAR SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B16 |
Datasheet | Datasheet |
EDA/CAD Models | 1182093 Models |
Category | Gender Female/Male |
Manufacturer Phoenix Contact | Size B16 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Zinc Alloy, Die Cast |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Modules 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.74000 | $159.74 |











