



3214024 | |
---|---|
DigiKey Part Number | 277-3214024-ND |
Manufacturer | |
Manufacturer Product Number | 3214024 |
Description | PTI 16/S-PE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3214024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Push In | |
Current - IEC | 76 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-24 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.48000 | $76.48 |