
1158978 | |
|---|---|
DigiKey Part Number | 277-1158978-ND |
Manufacturer | |
Manufacturer Product Number | 1158978 |
Description | ME-IO 75 2 LEB 10U TBUS 7035 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.262" L x 2.987" W x 4.748" H (82.85mm x 75.87mm x 120.60mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1158978 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 3.262" L x 2.987" W x 4.748" H (82.85mm x 75.87mm x 120.60mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.80000 | $198.80 |
| 5 | $169.92200 | $849.61 |
| 10 | $158.82300 | $1,588.23 |
| 30 | $142.69800 | $4,280.94 |
| 50 | $135.76500 | $6,788.25 |
| 100 | $128.58920 | $12,858.92 |











