
1118015 | |
---|---|
DigiKey Part Number | 277-1118015-ND |
Manufacturer | |
Manufacturer Product Number | 1118015 |
Description | LED MOD COOL WHT RECT 6200K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 35.24" (895.0mm) 24VDC Domed, Clear |
Datasheet | Datasheet |
EDA/CAD Models | 1118015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 1890lm | |
Length | 35.24" (895.0mm) | |
Profile (W x H) | 0.98" x 1.04" (25.0mm x 26.5mm) | |
Power - Rated | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 60,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Lens Type | Domed, Clear | |
Approval Agency | EAC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,006.14000 | $2,006.14 |