
1105560 | |
---|---|
DigiKey Part Number | 277-1105560-ND |
Manufacturer | |
Manufacturer Product Number | 1105560 |
Description | AXL SE DO16/1 NPN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1105560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Axioline Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $722.44000 | $722.44 |