
1095729 | |
---|---|
DigiKey Part Number | 277-1095729-ND |
Manufacturer | |
Manufacturer Product Number | 1095729 |
Description | TERM BLK 13POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1095729 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 3.583" (91.01mm) | |
Panel Thickness | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | |
Positions Per Level | 13 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Wire Gauge | 12-24 AWG | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.65000 | $117.65 |
10 | $113.11000 | $1,131.10 |