
1082499 | |
---|---|
DigiKey Part Number | 277-1082499-ND |
Manufacturer | |
Manufacturer Product Number | 1082499 |
Description | TERM BLK 6POS BLACK |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Black Middle 36.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1082499 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 36.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 450 V | |
Current - UL | 60 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | Block of 3 | |
Housing Color | Black | |
Length | 0.874" (22.20mm) | |
Height (Max) | 1.028" (26.10mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 14mm | |
Operating Temperature | -35°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $29.44300 | $294.43 |