
1081050 | |
|---|---|
DigiKey Part Number | 277-1081050-ND |
Manufacturer | |
Manufacturer Product Number | 1081050 |
Description | FBST 50-PLC RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Customizable, 50mm Long |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Customizable, 50mm Long | |
For Use With/Related Products | INTERFACE PLC Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |





