
1072379 | |
|---|---|
DigiKey Part Number | 277-1072379-ND |
Manufacturer | |
Manufacturer Product Number | 1072379 |
Description | ICS25-B100X98-V-5015 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.266" L x 3.937" W x 0.984" H (108.35mm x 100.00mm x 25.00mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1072379 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 4.266" L x 3.937" W x 0.984" H (108.35mm x 100.00mm x 25.00mm) | |
Color | Blue | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $65.22100 | $652.21 |











