DC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1066718

DigiKey Part Number
277-1066718-ND
Manufacturer
Manufacturer Product Number
1066718
Description
QUINT4-PS/12-24DC/24DC/2.5/SC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
1066718 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
12V
DC Voltage - Input (Max)
24V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Voltage - Isolation
2.6 kV
Applications
Laboratory
Efficiency
92.1%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
3.54" L x 1.26" W x 3.90" H (90.0mm x 32.0mm x 99.0mm)
Approval Agency
CB, SIQ, UL
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,594.31000$1,594.31
Manufacturers Standard Package