
1065474 | |
---|---|
DigiKey Part Number | 277-1065474-ND |
Manufacturer | |
Manufacturer Product Number | 1065474 |
Description | CAB-MSTB32/2XMC9/22/25 0M/C3/S |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 18, 32 Line 82.02' (25.00m) 984" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 18, 32 | |
Cable Length - Unexposed | 82.02' (25.00m) 984" | |
Features | - |