
1052015:0051 | |
|---|---|
DigiKey Part Number | 277-7782-ND |
Manufacturer | |
Manufacturer Product Number | 1052015:0051 |
Description | ZACK STRIP 10-SECTION WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE ST and UT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 60 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | CLIPLINE ST and UT Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.34000 | $30.34 |









